Part Details for 62AG11-H9-P by Grayhill Inc
Overview of 62AG11-H9-P by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62AG11-H9-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7816
|
Newark | 62Ag11-H9-P |Grayhill 62AG11-H9-P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7000 / $24.2100 | Buy Now |
DISTI #
62AG11-H9-P-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3072 | Buy Now |
DISTI #
62AG11-H9-P
|
Avnet Americas | Optical Encoder 100rpm 2-Channel 5V 32PPR 6-Pin PC Pin Panel Mount - Bulk (Alt: 62AG11-H9-P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1024 / $15.3219 | Buy Now |
DISTI #
706-62AG11-H9-P
|
Mouser Electronics | Encoders 62AG11-H9-P RoHS: Compliant | 0 |
|
$15.6900 / $20.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$13.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$18.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2300 / $18.4700 | Buy Now |
DISTI #
000000000005622108
|
Sager | Encoders 62AG11-H9-P Min Qty: 25 | 0 |
|
$14.1700 / $16.7300 | Buy Now |
Part Details for 62AG11-H9-P
62AG11-H9-P CAD Models
62AG11-H9-P Part Data Attributes
|
62AG11-H9-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG11-H9-P
Grayhill Inc
Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUE ROTARY ENCODER | |
Surface Mount | NO |