Part Details for 62AG11-H9-060C by Grayhill Inc
Results Overview of 62AG11-H9-060C by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62AG11-H9-060C Information
62AG11-H9-060C by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 62AG11-H9-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7820
|
Newark | 62Ag11-H9-060C |Grayhill 62AG11-H9-060C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2500 / $23.7800 | Buy Now |
DISTI #
62AG11-H9-060C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0004 | Buy Now |
DISTI #
62AG11-H9-060C
|
Avnet Americas | 62AG11-H9-060C - Bulk (Alt: 62AG11-H9-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8172 / $14.7280 | Buy Now |
DISTI #
706-62AG11-H9-060C
|
Mouser Electronics | Encoders 62AG11-H9-060C RoHS: Compliant | 23 |
|
$15.2000 / $19.6500 | Buy Now |
DISTI #
74198215
|
RS | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill 62AG11-H9... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9700 / $17.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9500 / $18.1400 | Buy Now |
DISTI #
000000000005622106
|
Sager | Encoders 62AG11-H9-060C Min Qty: 25 | 0 |
|
$13.8700 / $16.4400 | Buy Now |
DISTI #
62AG11-H9-060C
|
Avnet Abacus | (Alt: 62AG11-H9-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62AG11-H9-060C
62AG11-H9-060C CAD Models
62AG11-H9-060C Part Data Attributes
|
62AG11-H9-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG11-H9-060C
Grayhill Inc
Rotary Position Encoder,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |