Part Details for 62A22-02-180SH by Grayhill Inc
Overview of 62A22-02-180SH by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A22-02-180SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7895
|
Newark | 62A22-02-180Sh |Grayhill 62A22-02-180SH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4800 / $65.1800 | Buy Now |
DISTI #
62A22-02-180SH-ND
|
DigiKey | ROTARY ENCODER OPT 16PPR 16" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1492 | Buy Now |
DISTI #
62A22-02-180SH
|
Avnet Americas | Optical Encoder 100rpm 2-Channel 5V 16PPR 6-Pin Wire Leaded Panel Mount - Bulk (Alt: 62A22-02-180SH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8652 / $41.2589 | Buy Now |
DISTI #
706-62A22-02-180SH
|
Mouser Electronics | Encoders 62A22-02-180SH RoHS: Compliant | 0 |
|
$47.8200 / $54.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$38.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.0500 / $51.5000 | Buy Now |
DISTI #
000000000005175914
|
Sager | Encoders 62A22-02-180SH Min Qty: 1 | 0 |
|
$37.0900 / $54.0200 | Buy Now |
Part Details for 62A22-02-180SH
62A22-02-180SH CAD Models
62A22-02-180SH Part Data Attributes
|
62A22-02-180SH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A22-02-180SH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |