Part Details for 62A22-02-050C by Grayhill Inc
Overview of 62A22-02-050C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050C-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050C-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050C-101KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 62A22-02-050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9249
|
Newark | 62A22-02-050C |Grayhill 62A22-02-050C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0200 / $60.9100 | Buy Now |
DISTI #
62A22-02-050C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1904 | Buy Now |
DISTI #
62A22-02-050C
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A22-02-050C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9986 / $38.5551 | Buy Now |
DISTI #
706-62A22-02-050C
|
Mouser Electronics | Encoders 62A22-02-050C RoHS: Compliant | 0 |
|
$41.9700 / $42.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$35.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.7200 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 4CPR RoHS: Compliant | 0 |
|
$36.4900 / $48.1200 | Buy Now |
DISTI #
000000000000388611
|
Sager | Encoders 62A22-02-050C Min Qty: 1 | 0 |
|
$34.6900 / $50.5000 | Buy Now |
DISTI #
62A22-02-050C
|
Avnet Abacus | Optical Encoders 6-Pin (Alt: 62A22-02-050C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62A22-02-050C
62A22-02-050C CAD Models
62A22-02-050C Part Data Attributes
|
62A22-02-050C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A22-02-050C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |