Part Details for 62A22-01-240S by Grayhill Inc
Results Overview of 62A22-01-240S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62A22-01-240S Information
62A22-01-240S by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACTQ16240SSC-G | Rochester Electronics LLC | 74ACTQ16240SSC-G - 16-Bit Inverting Buffer/Line Driver with 3-STATE Outputs | |
LMK62A2-200M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 200M 6-QFM -40 to 85 | |
LMK62A2-200M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 200M 6-QFM -40 to 85 |
Price & Stock for 62A22-01-240S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62A22-01-240S
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A22-01-240S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62A22-01-240S
|
Mouser Electronics | Encoders Encoder, 5V input, 22.25°, or 16 positions, w/o pushbutton, 24.0in. cable, stripped... more RoHS: Compliant | 0 |
|
$39.8500 / $49.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.1900 / $71.3400 | Buy Now |
DISTI #
000000000000388600
|
Sager | Encoders Encoder, 5V input, 22.25°, or 16 positions, w/o pushbutton, 24.0in. cable, stripped... more | 0 |
|
Buy Now |
Part Details for 62A22-01-240S
62A22-01-240S CAD Models
62A22-01-240S Part Data Attributes
|
62A22-01-240S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A22-01-240S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |