Part Details for 62A22-01-060C by Grayhill Inc
Overview of 62A22-01-060C by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A22-01-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9237
|
Newark | 62A22-01-060C |Grayhill 62A22-01-060C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0900 / $56.1400 | Buy Now |
DISTI #
GH7393-ND
|
DigiKey | ROTARY ENCODER OPT 16PPR 6" CBL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19 In Stock |
|
$34.3711 / $46.4100 | Buy Now |
DISTI #
62A22-01-060C
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A22-01-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8758 / $35.5365 | Buy Now |
DISTI #
706-62A22-01-060C
|
Mouser Electronics | Encoders Encoder 5V input 22.25deg or 16 Pos RoHS: Compliant | 23 |
|
$36.3700 / $46.1700 | Buy Now |
|
Future Electronics | ENCODER OPT 1/2" 16POS 6" CABLE RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$34.8400 / $36.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$50.4200 | Buy Now |
|
Onlinecomponents.com | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill 62A22-01-060C RoHS: Compliant | 0 |
|
$33.6300 / $44.3600 | Buy Now |
DISTI #
000000000000388594
|
Sager | Encoders Encoder 5V input 22.25deg or 16 Pos Min Qty: 1 | 0 |
|
$31.9400 / $46.5300 | Buy Now |
DISTI #
62A22-01-060C
|
Avnet Abacus | Optical Encoders 6-Pin (Alt: 62A22-01-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Encoders Encoder 5V input 22.25deg or 16 Pos | 38 |
|
$97.1200 | Buy Now |
Part Details for 62A22-01-060C
62A22-01-060C CAD Models
62A22-01-060C Part Data Attributes:
|
62A22-01-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A22-01-060C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |