Part Details for 62A22-01-040CH by Grayhill Inc
Overview of 62A22-01-040CH by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A22-01-040CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9449
|
Newark | 62A22-01-040Ch |Grayhill 62A22-01-040CH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0800 / $57.3400 | Buy Now |
DISTI #
62A22-01-040CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16 In Stock |
|
$34.5362 / $44.1400 | Buy Now |
DISTI #
62A22-01-040CH
|
Avnet Americas | 16 POSITIONS, W/O PUSHBUTTON, 4.0IN. CABLE, .050IN. CENTERS, - Bulk (Alt: 62A22-01-040CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4126 / $36.2947 | Buy Now |
DISTI #
706-62A22-01-040CH
|
Mouser Electronics | Encoders 62A22-01-040CH RoHS: Compliant | 0 |
|
$37.6500 / $44.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$33.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$51.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3500 / $45.3000 | Buy Now |
DISTI #
000000000003791176
|
Sager | Encoders 62A22-01-040CH Min Qty: 1 | 0 |
|
$32.6400 / $47.5000 | Buy Now |
Part Details for 62A22-01-040CH
62A22-01-040CH CAD Models
62A22-01-040CH Part Data Attributes:
|
62A22-01-040CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A22-01-040CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |