Part Details for 62A22-01-040C by Grayhill Inc
Overview of 62A22-01-040C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A22-01-040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7102
|
Newark | 62A22-01-040C |Grayhill 62A22-01-040C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4500 / $55.3700 | Buy Now |
DISTI #
62A22-01-040C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5920 | Buy Now |
DISTI #
62A22-01-040C
|
Avnet Americas | ENCODER, 5V INPUT, 22.25&DEG, OR 16 POSITIONS, W/O PUSHBUTTO - Bulk (Alt: 62A22-01-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5342 / $35.0501 | Buy Now |
DISTI #
706-62A22-01-040C
|
Mouser Electronics | Encoders 62A22-01-040C RoHS: Compliant | 0 |
|
$39.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$32.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$49.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1700 / $43.7500 | Buy Now |
DISTI #
000000000002634463
|
Sager | Encoders 62A22-01-040C Min Qty: 1 | 0 |
|
$31.5000 / $45.8900 | Buy Now |
DISTI #
62A22-01-040C
|
Avnet Abacus | ENCODER, 5V INPUT, 22.25&DEG, OR 16 POSITIONS, W/O PUSHBUTTO (Alt: 62A22-01-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62A22-01-040C
62A22-01-040C CAD Models
62A22-01-040C Part Data Attributes:
|
62A22-01-040C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A22-01-040C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |