Part Details for 62A22-01-020SH by Grayhill Inc
Overview of 62A22-01-020SH by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A22-01-020SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3888
|
Newark | 62A22-01-020Sh |Grayhill 62A22-01-020SH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0200 / $56.1200 | Buy Now |
DISTI #
62A22-01-020SH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1252 | Buy Now |
DISTI #
62A22-01-020SH
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A22-01-020SH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0608 / $35.5222 | Buy Now |
DISTI #
706-62A22-01-020SH
|
Mouser Electronics | Encoders 62A22-01-020SH RoHS: Compliant | 0 |
|
$40.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$33.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$50.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.6200 / $44.3400 | Buy Now |
DISTI #
000000000000776337
|
Sager | Encoders 62A22-01-020SH Min Qty: 1 | 0 |
|
$31.9300 / $46.5200 | Buy Now |
Part Details for 62A22-01-020SH
62A22-01-020SH CAD Models
62A22-01-020SH Part Data Attributes
|
62A22-01-020SH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A22-01-020SH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |