-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62A15-01-090C by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7892
|
Newark | 62A15-01-090C |Grayhill 62A15-01-090C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2100 / $58.7200 | Buy Now |
DISTI #
62A15-01-090C-ND
|
DigiKey | ROTARY ENCODER OPT 24PPR 8" Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.6716 | Buy Now |
DISTI #
62A15-01-090C
|
Avnet Americas | Optical Encoder 100rpm 2-Channel 5V 24PPR 6-Pin Wire Leaded Panel Mount - Bulk (Alt: 62A15-01-090C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1556 / $36.3720 | Buy Now |
DISTI #
706-62A15-01-090C
|
Mouser Electronics | Encoders 62A15-01-090C RoHS: Compliant | 1 |
|
$39.9800 / $44.0000 | Buy Now |
DISTI #
70301070
|
RS | Encoder, 5.0Vdc Input, 15 or 24 Positions, w/o Pushbutton, 9 inch Cable | Grayhill 62A15-01-090C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14 |
|
$39.4600 / $44.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$34.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.1800 / $46.3900 | Buy Now |
DISTI #
000000000005622090
|
Sager | Encoders 62A15-01-090C Min Qty: 1 | 0 |
|
$33.4300 / $48.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62A15-01-090C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A15-01-090C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |