Part Details for 62A15-01-060C by Grayhill Inc
Results Overview of 62A15-01-060C by Grayhill Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62A15-01-060C Information
62A15-01-060C by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 62A15-01-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M8476
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 24, Cable Connector,... more RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$43.0100 | Buy Now |
DISTI #
11C9221
|
Newark | 62A15-01-060C |Grayhill 62A15-01-060C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0900 / $56.1400 | Buy Now |
DISTI #
2266-62A15-01-060C-ND
|
DigiKey | ROTARY ENCODER OPT 24PPR 6" CBL Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$31.5900 / $37.9100 | Buy Now |
DISTI #
GH7389-ND
|
DigiKey | ROTARY ENCODER OPT 24PPR 6" CBL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13 In Stock |
|
$33.7148 / $60.9000 | Buy Now |
DISTI #
62A15-01-060C
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A15-01-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0608 / $32.7886 | Buy Now |
DISTI #
706-62A15-01-060C
|
Mouser Electronics | Encoders Encoder 5V input 15deg or 24 Pos RoHS: Compliant | 0 |
|
$36.2900 / $40.2200 | Order Now |
DISTI #
74198108
|
RS | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill 62A15-01-... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3600 | RFQ |
|
Future Electronics | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Pane RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$33.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$37.8200 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector ... more RoHS: Compliant |
131 Partner Stock |
|
$38.7200 / $54.6300 | Buy Now |
Part Details for 62A15-01-060C
62A15-01-060C CAD Models
62A15-01-060C Part Data Attributes
|
62A15-01-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A15-01-060C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |