Part Details for 62A11-02-060S by Grayhill Inc
Results Overview of 62A11-02-060S by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62A11-02-060S Information
62A11-02-060S by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 62A11-02-060S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N8841
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 32, Pushbutton Force... more RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$54.8300 / $55.9000 | Buy Now |
DISTI #
62A11-02-060S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4720 | Buy Now |
DISTI #
62A11-02-060S
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A11-02-060S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3832 / $37.9820 | Buy Now |
DISTI #
706-62A11-02-060S
|
Mouser Electronics | Encoders 62A11-02-060S RoHS: Compliant | 0 |
|
$40.6300 / $49.3400 | Order Now |
DISTI #
70217219
|
RS | 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Surface Mount, Stripped Cable | Grayhill 62A11-02-0... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3200 / $42.9000 | RFQ |
|
Future Electronics | 62A Series Quadrature Code 32 Position 11.25 Degree with Cable Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$36.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.0400 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant |
16 Partner Stock |
|
$37.4600 / $50.9300 | Buy Now |
DISTI #
000000000000388560
|
Sager | Encoders 62A11-02-060S Min Qty: 1 | 0 |
|
$34.9100 / $50.8000 | Buy Now |
|
Master Electronics | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant |
16 Partner Stock |
|
$37.4600 / $50.9300 | Buy Now |
Part Details for 62A11-02-060S
62A11-02-060S CAD Models
62A11-02-060S Part Data Attributes
|
62A11-02-060S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A11-02-060S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |