Part Details for 62A11-02-060C by Grayhill Inc
Overview of 62A11-02-060C by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 62A11-02-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3828
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:32Ppr, No. Of Detents:32 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature, Encoder Mounting:Panel Mount Rohs Compliant: Yes |Grayhill 62A11-02-060C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2100 / $43.1200 | Buy Now |
DISTI #
GH7386-ND
|
DigiKey | ROTARY ENCODER OPT 32PPR 6" CBL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
142 In Stock |
|
$36.4437 / $46.5800 | Buy Now |
DISTI #
62A11-02-060C
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A11-02-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1572 / $38.8126 | Buy Now |
DISTI #
706-62A11-02-060C
|
Mouser Electronics | Encoders Encoder 5V input 11.25deg or 32 Pos RoHS: Compliant | 44 |
|
$37.5300 / $45.5600 | Buy Now |
DISTI #
70217218
|
RS | 5V dc Optical Encoder with a 6.35 mm Flat Shaft Surface Mount Connector | Grayhill 62A11-02-060C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 18 |
|
$38.6600 / $46.5800 | Buy Now |
|
Future Electronics | 32 Positions Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$42.3700 / $44.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$48.5600 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant |
97 In Stock |
|
$29.6400 / $47.7600 | Buy Now |
DISTI #
000000000000388558
|
Sager | Encoders Encoder 5V input 11.25deg or 32 Pos Min Qty: 1 | 0 |
|
$34.9100 / $50.8000 | Buy Now |
DISTI #
62A11-02-060C
|
Avnet Abacus | Optical Encoder 6-Pin (Alt: 62A11-02-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62A11-02-060C
62A11-02-060C CAD Models
62A11-02-060C Part Data Attributes:
|
62A11-02-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A11-02-060C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |