Part Details for 62A11-02-050S by Grayhill Inc
Results Overview of 62A11-02-050S by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62A11-02-050S Information
62A11-02-050S by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 62A11-02-050S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1461
|
Newark | Rotary Encoder, Optical, Incremental, Encoder Technology:Optical, Encoder Type:Incremental, Encod... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0200 / $60.9100 | Buy Now |
DISTI #
GH3049-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
38 In Stock |
|
$35.7888 / $64.7300 | Buy Now |
DISTI #
62A11-02-050S
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A11-02-050S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2116 / $37.7300 | Buy Now |
DISTI #
706-62A11-02-050S
|
Mouser Electronics | Encoders Encoder 5V input 11.25deg or 32 Pos RoHS: Compliant | 36 |
|
$38.3000 / $51.8700 | Buy Now |
DISTI #
72652053
|
RS | Optical Encoder, 1/2" Pkg, 32 Pos, Pushbutton, 5V, 5 Inch Stripped Cable | Grayhill 62A11-02-050S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4300 / $65.3100 | RFQ |
|
Future Electronics | 32 Position Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Box |
0 Box |
|
$35.9400 / $37.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$48.2800 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant |
215 In Stock |
|
$34.9200 / $50.6400 | Buy Now |
DISTI #
87599733
|
Verical | Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2503 | Americas - 215 |
|
$47.2000 / $59.5765 | Buy Now |
DISTI #
000000000000388557
|
Sager | Encoders Encoder 5V input 11.25deg or 32 Pos Min Qty: 1 | 0 |
|
$34.6900 / $50.5000 | Buy Now |
Part Details for 62A11-02-050S
62A11-02-050S CAD Models
62A11-02-050S Part Data Attributes
|
62A11-02-050S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A11-02-050S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |