Part Details for 62A11-02-030S by Grayhill Inc
Overview of 62A11-02-030S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 62A11-02-030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9204
|
Newark | 62A11-02-030S |Grayhill 62A11-02-030S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3600 / $60.1400 | Buy Now |
DISTI #
62A11-02-030S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6580 | Buy Now |
DISTI #
62A11-02-030S
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A11-02-030S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6448 / $38.0687 | Buy Now |
DISTI #
706-62A11-02-030S
|
Mouser Electronics | Encoders 62A11-02-030S RoHS: Compliant | 0 |
|
$41.6500 | Order Now |
|
Future Electronics | 62A Series 32 Detent Positions Pushbutton Rotary Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$37.3300 / $39.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0300 / $47.5200 | Buy Now |
DISTI #
000000000000388552
|
Sager | Encoders 62A11-02-030S Min Qty: 1 | 0 |
|
$34.2300 / $49.8400 | Buy Now |
DISTI #
62A11-02-030S
|
Avnet Abacus | Optical Encoders 6-Pin (Alt: 62A11-02-030S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 51 |
|
Buy Now |
Part Details for 62A11-02-030S
62A11-02-030S CAD Models
62A11-02-030S Part Data Attributes
|
62A11-02-030S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A11-02-030S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |