Part Details for 62_SMA-0-0-8/--3_-E by HUBER+SUHNER
Overview of 62_SMA-0-0-8/--3_-E by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 62_SMA-0-0-8/--3_-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-62_SMA-0-0-8/--3_-E-ND
|
DigiKey | CONN CAPPROTECTIVE SMA JACKS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$6.8777 / $11.3800 | Buy Now |
DISTI #
455-62SMA0083E
|
Mouser Electronics | RF Connector Accessories Protective cap for SMA jack(f) RoHS: Compliant | 94 |
|
$6.8700 / $11.3200 | Buy Now |
|
Onlinecomponents.com | Protective Cap - SMA - jack (female) RoHS: Compliant | 0 |
|
$4.9000 / $8.4100 | Buy Now |
Part Details for 62_SMA-0-0-8/--3_-E
62_SMA-0-0-8/--3_-E CAD Models
62_SMA-0-0-8/--3_-E Part Data Attributes
|
62_SMA-0-0-8/--3_-E
HUBER+SUHNER
Buy Now
|
Compare Parts:
62_SMA-0-0-8/--3_-E
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |