Part Details for 62VG18-H9-P by Grayhill Inc
Overview of 62VG18-H9-P by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 62VG18-H9-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8930
|
Newark | 62Vg18-H9-P |Grayhill 62VG18-H9-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8600 / $23.3300 | Buy Now |
DISTI #
136-62VG18-H9-P-ND
|
DigiKey | 62VG18-H9-P Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9032 | Buy Now |
DISTI #
62VG18-H9-P
|
Avnet Americas | Optical Encoder with 2-Bit Gray Code Output 18° 20 Detent Position Cable Mount - Bulk (Alt: 62VG18-H9-P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7852 / $14.9642 | Buy Now |
DISTI #
706-62VG18-H9-P
|
Mouser Electronics | Encoders 62VG18-H9-P RoHS: Compliant | 0 |
|
$15.1900 / $20.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8800 / $18.0300 | Buy Now |
DISTI #
000000000006070662
|
Sager | Encoders 62VG18-H9-P Min Qty: 25 | 0 |
|
$13.8000 / $16.3400 | Buy Now |
Part Details for 62VG18-H9-P
62VG18-H9-P CAD Models
62VG18-H9-P Part Data Attributes
|
62VG18-H9-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62VG18-H9-P
Grayhill Inc
Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUE ROTARY ENCODER | |
Surface Mount | NO |