Part Details for 62SG15-L9-040C by Grayhill Inc
Overview of 62SG15-L9-040C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3DV85EC-0040CDI | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO | |
8N3DV85EC-0040CDI8 | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO | |
20021321-10040C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 40 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 62SG15-L9-040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8910
|
Newark | 62Sg15-L9-040C |Grayhill 62SG15-L9-040C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $17.2000 | Buy Now |
DISTI #
136-62SG15-L9-040C-ND
|
DigiKey | 62SG15-L9-040C Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2684 | Buy Now |
DISTI #
62SG15-L9-040C
|
Avnet Americas | Optical Encoder with 2-Bit Gray Code Output 15? 24 Detent Position Cable Mount - Bulk (Alt: 62SG15-L9-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4560 / $13.9771 | Buy Now |
DISTI #
706-62SG15-L9-040C
|
Mouser Electronics | Encoders 62SG15-L9-040C RoHS: Compliant | 0 |
|
$15.1800 / $20.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$11.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$16.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7500 / $16.8400 | Buy Now |
DISTI #
000000000006070637
|
Sager | Encoders 62SG15-L9-040C Min Qty: 25 | 0 |
|
$12.7900 / $16.2800 | Buy Now |