There are no models available for this part yet.
Overview of 62S22-M9-020C by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 62S22-M9-020C by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K7981
|
Newark | 62S22-M9-020C |Grayhill 62S22-M9-020C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8300 / $63.0100 | Buy Now | |
DISTI #
62S22-M9-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6460 | Buy Now | |
DISTI #
62S22-M9-020C
|
Avnet Americas | 62S22-M9-020C IONS, PUSHBUTTON, .050IN.CENTE - Bulk (Alt: 62S22-M9-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9746 / $39.8856 | Buy Now | |
DISTI #
706-62S22-M9-020C
|
Mouser Electronics | Encoders 62S22-M9-020C RoHS: Compliant | 0 |
|
$43.6400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$37.1800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$56.5400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7500 / $49.7900 | Buy Now | ||
DISTI #
000000000001490955
|
Sager | Encoders 62S22-M9-020C Min Qty: 1 | 0 |
|
$35.9100 / $52.1700 | Buy Now |
CAD Models for 62S22-M9-020C by Grayhill Inc
Part Data Attributes for 62S22-M9-020C by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|