Part Details for 62S15-M0-030C by Grayhill Inc
Overview of 62S15-M0-030C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270EC-1030CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270EC-1030CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
20021121-10030C4LF | Amphenol Communications Solutions | Minitek127® , Board to Board connectors, Unshrouded header, Surface Mount, Vertical, 30 Positions. |
Price & Stock for 62S15-M0-030C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7189
|
Newark | 62S15-M0-030C |Grayhill 62S15-M0-030C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0300 / $58.3100 | Buy Now |
DISTI #
62S15-M0-030C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3900 | Buy Now |
DISTI #
62S15-M0-030C
|
Avnet Americas | W/O PUSHBUTTON, 2.0IN. CABLE, CONNECTOR .050IN. CENTERS - Bulk (Alt: 62S15-M0-030C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2000 / $36.9099 | Buy Now |
DISTI #
706-62S15-M0-030C
|
Mouser Electronics | Encoders 62S15-M0-030C RoHS: Compliant | 0 |
|
$40.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$34.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9300 / $46.0700 | Buy Now |
DISTI #
000000000003156322
|
Sager | Encoders 62S15-M0-030C Min Qty: 1 | 0 |
|
$33.2600 / $48.2200 | Buy Now |
Part Details for 62S15-M0-030C
62S15-M0-030C CAD Models
62S15-M0-030C Part Data Attributes
|
62S15-M0-030C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-M0-030C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |