Part Details for 62S15-H0-040CH by Grayhill Inc
Overview of 62S15-H0-040CH by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S15-H0-040CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S15-H0-040CH
|
Avnet Americas | ENCODER, 15&DEG, OR 24 POSITIONS, W/O PUSHBUTTON, 4.0IN. CA - Bulk (Alt: 62S15-H0-040CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S15-H0-040CH
|
Mouser Electronics | Encoders Encoder, 15°, or 24 positions, w/o pushbutton, 4.0in. Cable, connector .100in. Centers RoHS: Compliant | 0 |
|
$38.1700 / $47.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.1400 / $68.3100 | Buy Now |
DISTI #
000000000003156315
|
Sager | Encoders Encoder, 15°, or 24 positions, w/o pushbutton, 4.0in. Cable, connector .100in. Centers | 0 |
|
Buy Now |
Part Details for 62S15-H0-040CH
62S15-H0-040CH CAD Models
62S15-H0-040CH Part Data Attributes
|
62S15-H0-040CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-H0-040CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |