Part Details for 62P22-H0 by Grayhill Inc
Overview of 62P22-H0 by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 62P22-H0
62P22-H0 CAD Models
62P22-H0 Part Data Attributes:
|
62P22-H0
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62P22-H0
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, COMPACT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | COMPACT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 62P22-H0
This table gives cross-reference parts and alternative options found for 62P22-H0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62P22-H0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62P22-H0 | Rotary Position Encoder, Single, 2 Channels | CTS Fordahl SA | 62P22-H0 vs 62P22-H0 |