Part Details for 62GB-16J18-11SE(771) by Amphenol Corporation
Overview of 62GB-16J18-11SE(771) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3311SEV#TRMPBF | Analog Devices | 12.5A Low Vltg Synch Step-Dwn | |
LTC3311SEV#TRPBF | Analog Devices | 12.5A Low Vltg Synch Step-Dwn | |
LTC3311SEV#PBF | Analog Devices | 12.5A Low Vltg Synch Step-Dwn |
Part Details for 62GB-16J18-11SE(771)
62GB-16J18-11SE(771) CAD Models
62GB-16J18-11SE(771) Part Data Attributes
|
62GB-16J18-11SE(771)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
62GB-16J18-11SE(771)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 30 | |
Empty Shell | NO | |
Environmental Characteristics | CHEMICAL/CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Total Number of Contacts | 11 | |
Unique Insert Number | 18-11 |