Part Details for 62F11-01-040S by Grayhill Inc
Overview of 62F11-01-040S by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
WB2040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for 62F11-01-040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8902
|
Newark | 62F11-01-040S |Grayhill 62F11-01-040S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.9000 / $121.7100 | Buy Now |
DISTI #
136-62F11-01-040S-ND
|
DigiKey | 62F11-01-040S Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.7484 | Buy Now |
DISTI #
62F11-01-040S
|
Avnet Americas | Optical Encoder with 1/2Inch Package and Lighted Shaft 11.25? 32 Detent Position Cable Mount - Bulk (Alt: 62F11-01-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5938 / $73.7911 | Buy Now |
DISTI #
706-62F11-01-040S
|
Mouser Electronics | Encoders 62F11-01-040S RoHS: Compliant | 0 |
|
$80.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$82.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$85.7900 / $116.6900 | Buy Now |
DISTI #
62339742
|
Verical | Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$102.0100 | Buy Now |
DISTI #
62F1101040S-GRA
|
TME | 62F11-01-040S Min Qty: 1 | 1 |
|
$131.3270 / $131.3281 | Buy Now |
DISTI #
000000000006070617
|
Sager | Encoders 62F11-01-040S Min Qty: 1 | 0 |
|
$63.3000 / $92.3100 | Buy Now |
Part Details for 62F11-01-040S
62F11-01-040S CAD Models
62F11-01-040S Part Data Attributes
|
62F11-01-040S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62F11-01-040S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |