Part Details for 62F11-01-020S by Grayhill Inc
Overview of 62F11-01-020S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70020SEHX/SAMPLE | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
HD64338020SXXXLPI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338020SXXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for 62F11-01-020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2823
|
Newark | 62F11-01-020S |Grayhill 62F11-01-020S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.2400 / $133.5200 | Buy Now |
DISTI #
62F11-01-020S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.4824 | Buy Now |
DISTI #
62F11-01-020S
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62F11-01-020S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$54.1312 / $73.7768 | Buy Now |
DISTI #
706-62F11-01-020S
|
Mouser Electronics | Encoders 62F11-01-020S RoHS: Compliant | 0 |
|
$83.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$82.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.1700 / $119.7200 | Buy Now |
DISTI #
000000000002408204
|
Sager | Encoders 62F11-01-020S Min Qty: 1 | 0 |
|
$63.2900 / $92.3100 | Buy Now |
Part Details for 62F11-01-020S
62F11-01-020S CAD Models
62F11-01-020S Part Data Attributes
|
62F11-01-020S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62F11-01-020S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |