Part Details for 62D30-02-P by Grayhill Inc
Overview of 62D30-02-P by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62D30-02-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2821
|
Newark | 62D30-02-P |Grayhill 62D30-02-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8900 / $71.4900 | Buy Now |
DISTI #
62D30-02-P-ND
|
DigiKey | ROTARY ENCODER OPTICAL 12PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2980 | Buy Now |
DISTI #
62D30-02-P
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62D30-02-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3886 / $37.7396 | Buy Now |
DISTI #
706-62D30-02-P
|
Mouser Electronics | Encoders 62D30-02-P RoHS: Compliant | 0 |
|
$39.5300 / $40.0200 | Order Now |
|
Future Electronics | 5V 6 pin Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$36.2100 / $38.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$53.5500 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 3.5oz.in Straight Digital Square Wave Through Hole PC Pins 3CPR RoHS: Compliant |
31 In Stock |
|
$40.9900 / $76.6300 | Buy Now |
DISTI #
000000000002408202
|
Sager | Encoders 62D30-02-P Min Qty: 1 | 0 |
|
$33.9400 / $49.4200 | Buy Now |
|
Master Electronics | Optical Encoder Rotary Incremental Flat 3.5oz.in Straight Digital Square Wave Through Hole PC Pins 3CPR RoHS: Compliant |
31 In Stock |
|
$40.9900 / $76.6300 | Buy Now |
Part Details for 62D30-02-P
62D30-02-P CAD Models
62D30-02-P Part Data Attributes:
|
62D30-02-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62D30-02-P
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUE ROTARY ENCODER | |
Terminal Finish | TIN |