Part Details for 62D15-02-020C by Grayhill Inc
Overview of 62D15-02-020C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 62D15-02-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3947
|
Newark | 62D15-02-020C |Grayhill 62D15-02-020C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9600 / $71.5300 | Buy Now |
DISTI #
62D15-02-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2980 | Buy Now |
DISTI #
62D15-02-020C
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62D15-02-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4252 / $37.7396 | Buy Now |
DISTI #
706-62D15-02-020C
|
Mouser Electronics | Encoders 62D15-02-020C RoHS: Compliant | 0 |
|
$41.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$35.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$53.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.7200 / $47.1100 | Buy Now |
DISTI #
000000000001019242
|
Sager | Encoders 62D15-02-020C Min Qty: 1 | 0 |
|
$33.9400 / $49.4500 | Buy Now |
DISTI #
62D15-02-020C
|
Avnet Abacus | Optical Encoder 6-Pin (Alt: 62D15-02-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62D15-02-020C
62D15-02-020C CAD Models
62D15-02-020C Part Data Attributes
|
62D15-02-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62D15-02-020C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |