Part Details for 62C1111-02-060C by Grayhill Inc
Overview of 62C1111-02-060C by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-2060CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
UPC1060C-A | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
8N3S270KC-2060CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for 62C1111-02-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2998
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:32Ppr, No. Of Detents:32 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature, Encoder Mounting:Panel Mount Rohs Compliant: Yes |Grayhill 62C1111-02-060C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7100 / $121.4400 | Buy Now |
DISTI #
GH7376-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR 6" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
142 In Stock |
|
$68.5139 / $112.2600 | Buy Now |
DISTI #
62C1111-02-060C
|
Avnet Americas | Concentric Shaft Optical Encoder 8-Pin - Bulk (Alt: 62C1111-02-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.5840 / $70.3004 | Buy Now |
DISTI #
706-62C1111-02-060C
|
Mouser Electronics | Encoders 11.25deg or 32 Pos 6in Cable Connector RoHS: Compliant | 76 |
|
$66.4400 / $73.6000 | Buy Now |
DISTI #
70216853
|
RS | Encoder, Optical, Concentric Shaft, Pushbutton, 32 Pos Deck A/Deck B | Grayhill 62C1111-02-060C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$101.7800 / $113.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$65.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.8000 | Buy Now |
|
Onlinecomponents.com | Encoder, Optical, Concentric Shaft, Pushbutton, 32 Pos Deck A/Deck B | Grayhill 62C1111-02-060C RoHS: Compliant | 0 |
|
$57.5500 / $60.2200 | Buy Now |
DISTI #
000000000001019213
|
Sager | Encoders 11.25deg or 32 Pos 6in Cable Connector Min Qty: 1 | 0 |
|
$63.2000 / $92.1100 | Buy Now |
DISTI #
62C1111-02-060C
|
Avnet Abacus | Concentric Shaft Optical Encoder 8-Pin (Alt: 62C1111-02-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62C1111-02-060C
62C1111-02-060C CAD Models
62C1111-02-060C Part Data Attributes
|
62C1111-02-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C1111-02-060C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |