Part Details for 62BR500TB by TT Electronics Resistors
Overview of 62BR500TB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 62BR500TB
62BR500TB CAD Models
62BR500TB Part Data Attributes
|
62BR500TB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
62BR500TB
TT Electronics Resistors
Potentiometer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3628,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Trimmer Pot | |
Lead Diameter | 0.43 mm | |
Lead Length | 6.35 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Height | 5.08 mm | |
Package Length | 9.144 mm | |
Package Style | Panel Mount | |
Package Width | 7.112 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Series | 62 | |
Size Code | 3628 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 200 V |