Part Details for 62B11-LPP-120S by Grayhill Inc
Overview of 62B11-LPP-120S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for 62B11-LPP-120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7900
|
Newark | 62B11-Lpp-120S |Grayhill 62B11-LPP-120S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.3400 / $104.0500 | Buy Now |
DISTI #
62B11-LPP-120S-ND
|
DigiKey | ROTARY ENCODER OPT 32PPR 8" Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.0756 | Buy Now |
DISTI #
62B11-LPP-120S
|
Avnet Americas | Optical Encoder 2-Channel 5V 32PPR 8-Pin Wire Leaded Panel Mount - Bulk (Alt: 62B11-LPP-120S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.0672 / $65.8655 | Buy Now |
DISTI #
706-62B11-LPP-120S
|
Mouser Electronics | Encoders 62B11-LPP-120S RoHS: Compliant | 0 |
|
$72.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$61.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$93.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4000 / $106.8800 | Buy Now |
DISTI #
000000000005622174
|
Sager | Encoders 62B11-LPP-120S Min Qty: 1 | 0 |
|
$59.2100 / $86.2800 | Buy Now |
DISTI #
62B11-LPP-120S
|
Avnet Abacus | Optical Encoder 2-Channel 5V 32PPR 8-Pin Wire Leaded Panel Mount (Alt: 62B11-LPP-120S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62B11-LPP-120S
62B11-LPP-120S CAD Models
62B11-LPP-120S Part Data Attributes
|
62B11-LPP-120S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62B11-LPP-120S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |