Part Details for 62AG22-L0-060C by Grayhill Inc
Overview of 62AG22-L0-060C by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-2060CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
UPC1060C-A | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
8N3S270KC-2060CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for 62AG22-L0-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2819
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 16, Cable Connector, Supply Voltage: 5 Vdc Rohs Compliant: Yes |Grayhill 62AG22-L0-060C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$16.6200 / $18.5800 | Buy Now |
DISTI #
GH7545-ND
|
DigiKey | ROTARY ENCODER OPT 16PPR 6" CBL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$13.9435 / $19.4000 | Buy Now |
DISTI #
62AG22-L0-060C
|
Avnet Americas | Optical Encoder Rotary Incremental - Bulk (Alt: 62AG22-L0-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2368 / $14.8498 | Buy Now |
DISTI #
706-62AG22-L0-060C
|
Mouser Electronics | Encoders 5VDC 22.5deg 16pos LowTrq NoBtn 6inCbl RoHS: Compliant | 1 |
|
$14.8300 / $19.1600 | Buy Now |
DISTI #
70276278
|
RS | Encoder, Optical, 16 Positions, Low Torque, no Pushbutton,6.0 in. Cable | Grayhill 62AG22-L0-060C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2200 / $19.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.5600 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 0.014(Avg)N.m Straight Digital Square Wave Panel Mount Connector 4CPR Automotive Medical RoHS: Compliant |
3 Partner Stock |
|
$13.0100 / $18.2600 | Buy Now |
DISTI #
000000000003791194
|
Sager | Encoders 5VDC 22.5deg 16pos LowTrq NoBtn 6inCbl Min Qty: 25 | 0 |
|
$13.6600 / $16.2200 | Buy Now |
DISTI #
62AG22-L0-060C
|
Avnet Abacus | Optical Encoder Rotary Incremental (Alt: 62AG22-L0-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62AG22-L0-060C
62AG22-L0-060C CAD Models
62AG22-L0-060C Part Data Attributes
|
62AG22-L0-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG22-L0-060C
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |