Part Details for 62A15-02-020SH by Grayhill Inc
Overview of 62A15-02-020SH by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A15-02-020SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N8857
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 24, Pushbutton Force : 1000 Gramsf, Stripped Cable, Supply Voltage: 5 Vdc |Grayhill 62A15-02-020SH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$57.2500 | Buy Now |
DISTI #
02H3877
|
Newark | 62A15-02-020Sh |Grayhill 62A15-02-020SH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2400 / $61.2000 | Buy Now |
DISTI #
GH7819-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3936 | Buy Now |
DISTI #
62A15-02-020SH
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A15-02-020SH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1206 / $38.7411 | Buy Now |
DISTI #
706-62A15-02-020SH
|
Mouser Electronics | Encoders 62A15-02-020SH RoHS: Compliant | 0 |
|
$42.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$36.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.9800 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 6CPR RoHS: Compliant |
5 Partner Stock |
|
$45.7700 / $77.3500 | Buy Now |
DISTI #
19968408
|
Verical | Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Cable 6CPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$67.6900 | Buy Now |
DISTI #
62A1502020SH-GRA
|
TME | 62A15-02-020SH Min Qty: 1 | 5 |
|
$87.2760 / $87.2764 | Buy Now |
Part Details for 62A15-02-020SH
62A15-02-020SH CAD Models
62A15-02-020SH Part Data Attributes
|
62A15-02-020SH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A15-02-020SH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |