Part Details for 629W3WK3340-1NC by EDAC Inc
Overview of 629W3WK3340-1NC by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629W3WK3340-1NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-629W3WK3340-1NC-ND
|
DigiKey | CONN D-SUB PLUG 3POS R/A SLDR Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9777 | Buy Now |
DISTI #
587-629W3WK3340-1NC
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Waterproof Power Combo D-Sub Connector | 0 |
|
$13.0000 / $15.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$13.9900 | Buy Now |
|
Onlinecomponents.com | IP67 D-Sub Plug - 3 Power Contacts - Right Angle PC Pin - M3 Threaded Rivet w/Bracket - 15 Microinch Gold Contacts - -25°C To +85°C RoHS: Compliant | 0 |
|
$13.5400 / $28.3700 | Buy Now |