-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y3580
|
Newark | Micro Usb, 2.0 Type B, Receptacle, Th, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Rohs Compliant: Yes |Wurth Elektronik 629105150521 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 1 Container: Reel | 12640 |
|
$1.6800 / $1.7000 | Buy Now |
DISTI #
46Y2764
|
Newark | Micro Usb, Type B, Rcpt, 5Pos, Smt/Th, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle Rohs Compliant: Yes |Wurth Elektronik 629105150521 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4573 |
|
$1.9200 / $2.4100 | Buy Now |
DISTI #
732-5960-1-ND
|
DigiKey | CONN RCPT USB2.0 MICRO B SMD R/A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3690 In Stock |
|
$1.4270 / $2.2100 | Buy Now |
DISTI #
710-629105150521
|
Mouser Electronics | USB Connectors WR-COM USB Micro SMT Type B Horiztl RoHS: Compliant | 4086 |
|
$1.4200 / $2.2100 | Buy Now |
DISTI #
71071446
|
RS | Horizontal SMT Type B Version 2.0 Micro USB Connector Socket, 30 V ac, 3A WR-COM | Wurth Elektronik 629105150521 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.7600 / $2.2300 | Buy Now |
|
Bristol Electronics | 2029 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 150 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | USB CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 880 |
|
$1.7573 / $3.1950 | Buy Now |
|
Quest Components | USB CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 120 |
|
$1.4000 / $4.0000 | Buy Now |
|
Quest Components | USB CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 18 |
|
$1.5975 / $3.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
629105150521
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
629105150521
Wurth Elektronik
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.105 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.315 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MICRO USB2.0 B | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |