Part Details for 629-W25-640-015 by EDAC Inc
Overview of 629-W25-640-015 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629-W25-640-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-629-W25-640-015-ND
|
DigiKey | 629W (WATERPROOF) SERIES RIGHT A Min Qty: 500 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.9500 | Buy Now |
DISTI #
587-629-W25-640-015
|
Mouser Electronics | D-Sub Standard Connectors Waterproof D-Sub Connectors RoHS: Compliant | 0 |
|
$18.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$18.2700 | Buy Now |
|
Onlinecomponents.com | Waterproof D-Sub Plug - 25 Contacts - 90° PC Pin - Bracket #4-40 UNC Without Boardlocks (Only for Right Angle Version) - Nickel Shell - 30 Microinch Gold over Nickel Contacts - -25°C to +85°C RoHS: Compliant | 0 |
|
$18.2500 / $51.3000 | Buy Now |
Part Details for 629-W25-640-015
629-W25-640-015 CAD Models
629-W25-640-015 Part Data Attributes
|
629-W25-640-015
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
629-W25-640-015
EDAC Inc
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Depth | 0.506 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |