Part Details for 629-5W5-240-5N3 by EDAC Inc
Overview of 629-5W5-240-5N3 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629-5W5-240-5N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ8173
|
Newark | Combo D-Sub Conn, R/A Plug, Db-5W5, Th, Product Range:629C Series, Insert Arrangement:Db-5W5, Gender:Plug, No. Of Contacts:5Contacts, Contact Type:5 Coax, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 629-5W5-240-5N3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $14.8700 | Buy Now |
DISTI #
151-629-5W5-240-5N3-ND
|
DigiKey | CONN D-SUB PLUG 5POS R/A SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3927 | Buy Now |
DISTI #
587-629-5W5-240-5N3
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector RoHS: Compliant | 0 |
|
$12.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$10.4900 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug (PIN) - 5 Coax - Right Angle PC Pin - #4-40 UNC - Mounting Bracket - Boardlock - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$11.2200 / $16.3600 | Buy Now |
Part Details for 629-5W5-240-5N3
629-5W5-240-5N3 CAD Models
629-5W5-240-5N3 Part Data Attributes
|
629-5W5-240-5N3
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
629-5W5-240-5N3
EDAC Inc
D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | BRACKET, BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Length | 2.089 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.27 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 6.86 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 629-5W5-240-5N3
This table gives cross-reference parts and alternative options found for 629-5W5-240-5N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 629-5W5-240-5N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
629-5W5-640-5N4 | D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 629-5W5-240-5N3 vs 629-5W5-640-5N4 |
627-5W5-222-5T2 | D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 629-5W5-240-5N3 vs 627-5W5-222-5T2 |
627-5W5-224-5TE | D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 629-5W5-240-5N3 vs 627-5W5-224-5TE |
627-5W5-624-5N2 | D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 629-5W5-240-5N3 vs 627-5W5-624-5N2 |
627-5W5-624-7NC | D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 629-5W5-240-5N3 vs 627-5W5-624-7NC |
629-5W5-240-5T3 | D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 629-5W5-240-5N3 vs 629-5W5-240-5T3 |
627-5W5-222-7N1 | D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12, Plug, | EDAC Inc | 629-5W5-240-5N3 vs 627-5W5-222-7N1 |
627-5W5-222-7T2 | D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 629-5W5-240-5N3 vs 627-5W5-222-7T2 |
629-5W5-240-7NC | D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 629-5W5-240-5N3 vs 629-5W5-240-7NC |
627-5W5-224-7T5 | D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 629-5W5-240-5N3 vs 627-5W5-224-7T5 |