Part Details for 629-3WK3640-7T5 by EDAC Inc
Overview of 629-3WK3640-7T5 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629-3WK3640-7T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ7922
|
Newark | Combo D-Sub Conn, R/A Plug, Da-3Wk3, Th, Product Range:629C Series, Insert Arrangement:Da-3Wk3, Gender:Plug, No. Of Contacts:3Contacts, Contact Type:3 Coax, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 629-3WK3640-7T5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3900 / $15.1500 | Buy Now |
DISTI #
151-629-3WK3640-7T5-ND
|
DigiKey | CONN D-SUB PLUG 3POS R/A SLDR Min Qty: 2000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9373 | Buy Now |
DISTI #
587-629-3WK3640-7T5
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$10.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$10.6800 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug (PIN) - 3 Coax - Right Angle PC Pin - #4-40 UNC Standoff - Mounting Bracket - Boardlock - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$10.5600 / $30.9900 | Buy Now |