Part Details for 629-36W4650-3T1 by EDAC Inc
Overview of 629-36W4650-3T1 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629-36W4650-3T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ5154
|
Newark | Combo D-Sub Conn, R/A Plug, Dd-36W4, Th, Product Range:629C Series, Insert Arrangement:Dd-36W4, Gender:Plug, No. Of Contacts:36Contacts, Contact Type:32 Signal, 4 Power, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 629-36W4650-3T1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0600 / $41.9300 | Buy Now |
DISTI #
151-629-36W4650-3T1-ND
|
DigiKey | CONN D-SUB PLUG 36POS R/A SLDR Min Qty: 2000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.2778 | Buy Now |
DISTI #
587-629-36W4650-3T1
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$30.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$29.5700 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug (PIN) - 4 Coax & 32 Signal - Right Angle PC Pin - Through Hole - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$29.2300 / $85.7800 | Buy Now |