Part Details for 629-13W3240-5N1 by EDAC Inc
Overview of 629-13W3240-5N1 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629-13W3240-5N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ7324
|
Newark | Combo D-Sub Conn, R/A Plug, Db-13W3, Th, Product Range:629C Series, Insert Arrangement:Db-13W3, Gender:Plug, No. Of Contacts:13Contacts, Contact Type:10 Signal, 3 Power/Coax, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 629-13W3240-5N1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $10.4800 | Buy Now |
DISTI #
151-629-13W3240-5N1-ND
|
DigiKey | CONN D-SUB PLUG 13POS R/A SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8899 | Buy Now |
DISTI #
587-629-13W3240-5N1
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$8.8000 / $9.5100 | Order Now |
|
Onlinecomponents.com | D-Sub Plug (PIN) - 3 Coax & 1 Signal - Right Angle PC Pin - Through Hole - Nickel Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$7.9000 / $11.5200 | Buy Now |