Part Details for 628W13W3222-4N2 by EDAC Inc
Overview of 628W13W3222-4N2 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628W13W3222-4N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3098
|
Newark | Combo D-Sub, Rcpt, Db-13W3, Panel, Product Range:628Wc Series, Insert Arrangement:Db-13W3, Gender:Receptacle, No. Of Contacts:13Contacts, Contact Type:10 Signal, 3 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Edac 628W13W3222-4N2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-628W13W3222-4N2-ND
|
DigiKey | CONN D-SUB RCPT 13P PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
100 In Stock |
|
$13.5326 / $20.7400 | Buy Now |
DISTI #
587-628W13W3222-4N2
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Waterproof Power Combo D-Sub Connector | 0 |
|
$13.5300 / $14.5700 | Order Now |
|
Onlinecomponents.com | IP67 D-Sub Receptacle - 3 Power and 1 Signal Contacts - Solder Cup - #4-40 UNC Threaded Hole - Gold Flash Contacts - -25°C To +85°C RoHS: Compliant | 0 |
|
$13.5000 / $19.6800 | Buy Now |