-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62841-1) MAG-MATE TERM 20-22 016 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5678
|
Newark | Mag-Mate Term 20-22 016 Tpbr |Amp Te Connectivity 62841-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2410 | Buy Now |
DISTI #
62841-1-ND
|
DigiKey | CONN MAG TERM 20-22AWG IDC Min Qty: 20000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2056 | Buy Now |
DISTI #
62841-1
|
Avnet Americas | Mag-Mate Terminal 20-22AWG M 7.87mm 4.32mm Tin Loose Piece - Bulk (Alt: 62841-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.2180 | Buy Now |
DISTI #
571-62841-1
|
Mouser Electronics | Terminals MAG-MATE TERM 20-22 016 TPBR RoHS: Compliant | 3953 |
|
$0.2050 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1936 | Buy Now |
DISTI #
AMP62841-1
|
Heilind Electronics | MAG-MATE TERM 20-22 016 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE TERM 20-22 016 TPBR RoHS: Compliant | 0 |
|
$0.2042 / $0.5593 | Buy Now |
DISTI #
AMP62841-1
|
Interstate Connecting Components | MAG-MATE TERM 20-22 016 TPBR | 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE TERM 20-22 016 TPBR RoHS: Compliant | 0 |
|
$0.2042 / $0.5593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62841-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62841-1
TE Connectivity
(62841-1) MAG-MATE TERM 20-22 016 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.02 mm2 | |
Wire Gauge | 19 AWG |