-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING AMVAR 22-18 025 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B804
|
Newark | Ring Amvar 22-18 025 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62835-1 Min Qty: 238000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now |
DISTI #
62835-1-ND
|
DigiKey | CONN RING OVAL 18-22AWG #1/4 Min Qty: 238000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1419 | Buy Now |
DISTI #
62835-1
|
Avnet Americas | Ring Tongue Terminal 18-22AWG Tin Strip - Tape and Reel (Alt: 62835-1) RoHS: Compliant Min Qty: 238000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.1504 | Buy Now |
DISTI #
571-62835-1
|
Mouser Electronics | Terminals RING AMVAR 22-18 025 TPBR RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 238000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.1336 | Buy Now |
DISTI #
AMP62835-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1670 | Buy Now | |
|
Onlinecomponents.com | RING AMVAR 22-18 025 TPBR RoHS: Compliant | 0 |
|
$0.1439 / $0.4223 | Buy Now |
DISTI #
AMP62835-1
|
Interstate Connecting Components | 0 |
|
$0.1670 | Buy Now | |
|
Master Electronics | RING AMVAR 22-18 025 TPBR RoHS: Compliant | 0 |
|
$0.1439 / $0.4223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62835-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62835-1
TE Connectivity
RING AMVAR 22-18 025 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |