-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62833-2) MAG-MATE POKE-IN TERM 016TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62833-2-ND
|
DigiKey | CONN MAG TERM 16.5-20AWG IDC Min Qty: 200000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0609 | Buy Now |
DISTI #
62833-2
|
Avnet Americas | Tab Terminal M 7.62mm 4.32mm Reel - Tape and Reel (Alt: 62833-2) RoHS: Compliant Min Qty: 200000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0644 | Buy Now |
DISTI #
571-62833-2
|
Mouser Electronics | Terminals MAG-MATE POKE-IN TERM 016TPBR RoHS: Compliant | 0 |
|
$0.0720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0573 | Buy Now |
DISTI #
AMP62833-2
|
Heilind Electronics | MAG-MATE POKE-IN TERM 016TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE POKE-IN TERM 016TPBR RoHS: Compliant | 0 |
|
$0.0623 / $0.1751 | Buy Now |
DISTI #
AMP62833-2
|
Interstate Connecting Components | MAG-MATE POKE-IN TERM 016TPBR | 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE POKE-IN TERM 016TPBR RoHS: Compliant | 0 |
|
$0.0623 / $0.1751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62833-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62833-2
TE Connectivity
(62833-2) MAG-MATE POKE-IN TERM 016TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 16.5 AWG |