-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62833-1) MAG-MATE POKE-IN TERM 016TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7753
|
Newark | Magnet Wire Term, Poke-In, Idc/Idt Rohs Compliant: Yes |Amp Te Connectivity 62833-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 10600 |
|
$0.0630 / $0.0770 | Buy Now |
DISTI #
A101750CT-ND
|
DigiKey | CONN MAG TERM 16.5-20AWG IDC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
69685 In Stock |
|
$0.0401 / $0.1000 | Buy Now |
DISTI #
62833-1
|
Avnet Americas | Tab Terminal 17-19AWG M 7.87mm 4.32mm Tin Strip - Tape and Reel (Alt: 62833-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Container: Reel | 4919500 Factory Stock |
|
$0.0454 | Buy Now |
DISTI #
571-62833-1
|
Mouser Electronics | Terminals MAG-MATE POKE-IN RoHS: Compliant | 75000 |
|
$0.0460 / $0.0600 | Buy Now |
DISTI #
V72:2272_11714402
|
Arrow Electronics | MAG-MATE POKE-IN TERM 016TPBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2132 Container: Cut Strips | Americas - 100000 |
|
$0.0380 / $0.0430 | Buy Now |
|
Future Electronics | MAG-MATE 17 - 19 AWG M 7.87 mm 4.32 mm Tin Strip Tab Terminal RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 12500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0403 / $0.0428 | Buy Now |
DISTI #
AMP62833-1
|
Heilind Electronics | MAG-MATE POKE-IN TERM 016TPBR | Americas - 0 in Stock |
|
$0.0504 / $0.0511 | Buy Now |
|
Onlinecomponents.com | MAG-MATE POKE-IN TERM 016TPBR RoHS: Compliant |
62500 Partner Stock 3819500 Factory Stock |
|
$0.0404 / $0.0420 | Buy Now |
DISTI #
80950953
|
Verical | MAG-MATE POKE-IN TERM 016TPBR RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 | Americas - 3800000 |
|
$0.0451 | Buy Now |
DISTI #
59168454
|
Verical | MAG-MATE POKE-IN TERM 016TPBR RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 2132 | Americas - 100000 |
|
$0.0380 / $0.0416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62833-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62833-1
TE Connectivity
(62833-1) MAG-MATE POKE-IN TERM 016TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 16.5 AWG |