-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WELD TAB 24-22 AWG SST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2395
|
Newark | Male Quick Disconnect, 22-23Awg, Product Range:-, Terminal Type:Male Quick Disconnect, Tab Size - Metric:-, Tab Size - Imperial:-, Wire Size Awg Min:23Awg, Wire Size Awg Max:22Awg, Insulator Colour:-, Conductor Area Csa:0.33Mm² Rohs Compliant: Yes |Amp Te Connectivity 62827-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1120 / $0.2480 | Buy Now |
DISTI #
A100776CT-ND
|
DigiKey | CONN TERM WELD TAB 22-24AWG Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11190 In Stock |
|
$0.0922 / $0.2100 | Buy Now |
DISTI #
62827-1
|
Avnet Americas | Quick Disconnect Terminal 22-24AWG 15.24mm 2.92mm Strip - Tape and Reel (Alt: 62827-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0977 | Buy Now |
DISTI #
16H2395
|
Avnet Americas | Quick Disconnect Terminal 22-24AWG 15.24mm 2.92mm Strip - Bulk (Alt: 16H2395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.1200 | Buy Now |
DISTI #
571-62827-1
|
Mouser Electronics | Terminals WELD TAB 24-22 008 RoHS: Compliant | 40000 |
|
$0.0920 | Buy Now |
|
Future Electronics | WELD TAB 24-22 AWG SST RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0890 / $0.0930 | Buy Now |
DISTI #
AMP62827-1.P
|
Heilind Electronics | CUT STRIP - WELD TAB 24-22 008 SST | Americas - 0 in Stock |
|
$0.1431 / $0.1809 | Buy Now |
DISTI #
AMP62827-1
|
Heilind Electronics | WELD TAB 24-22 008 SST | Americas - 15000 in Stock |
|
$0.1084 / $0.1101 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect - Tab - 23 to 22 AWG (.26 to .33 mm²) Wire Size - Straight - Stainless Steel - Unplated Plating - Strip/Reel - Open - Uninsulated. RoHS: Compliant |
40652 In Stock |
|
$0.0880 / $0.0898 | Buy Now |
DISTI #
62827-1
|
TTI | Terminals WELD TAB 24-22 008 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62827-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62827-1
TE Connectivity
WELD TAB 24-22 AWG SST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BLADE PIN | |
Cross Section Area | 0.33 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 23 AWG |