There are no models available for this part yet.
Overview of 6282-6SG-3DC by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6282-6SG-3DC by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89F4115
|
Newark | Circular Connector Receptacle Size 20, 6 Position Cable, Product Range:Mini-Con-X Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 6282-6SG-3DC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9500 / $16.0700 | Buy Now | |
DISTI #
SC1271-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Container: Bulk |
1079 Bulk |
|
$10.7376 / $12.8100 | Buy Now | |
DISTI #
502-6282-6SG-3DC
|
Mouser Electronics | Standard Circular Connector 6P SOCKET CBL END DAISY CHAIN GRMMT RoHS: Compliant | 161 |
|
$10.7300 / $12.7800 | Buy Now | |
DISTI #
70025437
|
RS | Connector #2 Solder Cup 6 Socket Gold over Nickel (Standard) 600 V Nylon | Conxall 6282-6SG-3DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 67 |
|
$11.1300 / $12.9400 | Buy Now | |
Onlinecomponents.com | Conn Field Installable SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk RoHS: Compliant |
150 In Stock |
|
$12.1200 / $13.9100 | Buy Now | ||
DISTI #
70370900
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2338 | Americas - 150 |
|
$15.9640 / $18.0830 | Buy Now | |
Quest Components | 4 |
|
$16.6600 / $18.7425 | Buy Now | |||
DISTI #
62826SG3DC
|
TTI | Standard Circular Connector MINI-CON CABLE #20 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 31 In Stock |
|
$10.4100 / $12.6300 | Buy Now | |
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 6 Socket - Solder Contacts | 761 |
|
$13.2400 / $16.5700 | Buy Now | ||
Master Electronics | Conn Field Installable SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk RoHS: Compliant |
150 In Stock |
|
$12.1200 / $13.9100 | Buy Now |
CAD Models for 6282-6SG-3DC by Switchcraft Conxall
Part Data Attributes for 6282-6SG-3DC by Switchcraft Conxall
6282-6SG-3DC
Switchcraft Conxall
|
|
---|---|
Samacsys Manufacturer
|
Switchcraft
|
Want to compare parts?
-
6282-6SG-3DCSwitchcraft ConxallVS
-