Part Details for 6282-6PG-516 by Switchcraft Conxall
Overview of 6282-6PG-516 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162827ATPAG | Renesas Electronics Corporation | 20-Bit Buffer | |
74ALVCH162820PV | Renesas Electronics Corporation | 10 BIT FLIPFLOP W/DUAL OUT | |
74ALVCH162825PF | Renesas Electronics Corporation | 18 BIT BUFFER DRIVER |
Price & Stock for 6282-6PG-516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C6362
|
Newark | Mini-Con-X Cable End, 6-Pin #20, Male, Solder Cup, Bulk |Switchcraft/conxall 6282-6PG-516 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $14.7200 | Buy Now |
DISTI #
6282-6PG-516-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6454 | Buy Now |
DISTI #
502-6282-6PG-516
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #20 SOLDER RoHS: Compliant | 1 |
|
$9.9300 / $14.0400 | Buy Now |
DISTI #
70934321
|
RS | MINI-CON CABLE #20 SOLDER | Conxall 6282-6PG-516 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9300 / $13.0200 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 6 Pin - Solder Contacts | 3292 |
|
$9.6900 / $11.2300 | Buy Now |
DISTI #
000000000001505809
|
Sager | Standard Circular Connector MINI-CON CABLE #20 SOLDER Min Qty: 1 | 0 |
|
$8.2600 / $11.6100 | Buy Now |
Part Details for 6282-6PG-516
6282-6PG-516 CAD Models
6282-6PG-516 Part Data Attributes
|
6282-6PG-516
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6282-6PG-516
Switchcraft Conxall
CONN PLUG 6POS INLINE PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |