-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2393
|
Newark | 250 Flg Fast Rcpt 22-18 016Br Rohs Compliant: Yes |Amp Te Connectivity 62814-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
A27599CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
45680 In Stock |
|
$0.0704 / $0.1500 | Buy Now |
DISTI #
62814-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 13.71mm Strip - Tape and Reel (Alt: 62814-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0746 | Buy Now |
DISTI #
571-62814-1
|
Mouser Electronics | Terminals 22-18 AWG .250 RCPT RoHS: Compliant | 0 |
|
$0.0730 / $0.0760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0663 | Buy Now |
DISTI #
AMP62814-1
|
Heilind Electronics | 250 FLG FAST RCPT 22-18 016BR | Americas - 0 in Stock |
|
$0.0738 / $0.0840 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 22-18 AWG BR RoHS: Compliant |
36000 In Stock |
|
$0.0556 / $0.0771 | Buy Now |
|
Quest Components | 320 |
|
$0.6000 / $1.2000 | Buy Now | |
DISTI #
62814-1
|
TTI | Terminals 22-18 AWG .250 RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0570 / $0.0780 | Buy Now |
DISTI #
AMP62814-1
|
Interstate Connecting Components | 250 FLG FAST RCPT 22-18 016BR | 0 |
|
$0.0738 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62814-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62814-1
TE Connectivity
FASTON 250 FLAG REC 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |