Part Details for 628020000 by Metabo Power Tools
Overview of 628020000 by Metabo Power Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTB.628020000
|
TME | Circular saw, Ø: 450mm, Øhole: 30mm, W: 3.5mm, Teeth: 32, HW/CT Min Qty: 1 | 0 |
|
$94.6700 / $109.2300 | RFQ |