Part Details for 6280-8SG-321CC4 by Switchcraft Conxall
Results Overview of 6280-8SG-321CC4 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6280-8SG-321CC4 Information
6280-8SG-321CC4 by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8002101VSA | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | |
TPS62801YKAR | Texas Instruments | 1.8V-5.5V input, tiny, 1A ultra-low Iq step-down converter in 1.05 x 0.70mm chip scale package 6-DSBGA -40 to 125 | |
V62/08628-01XE | Texas Instruments | Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 64-VQFN -55 to 125 |
Price & Stock for 6280-8SG-321CC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Mini-Con-X Grey Coupling Straight Cable Plug 8 Socket - Crimp Contacts | 36 |
|
$8.4600 / $9.0800 | Buy Now |